- RS Stock No.:
- 683-2096
- Mfr. Part No.:
- MAL210658472E3
- Brand:
- Vishay
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.59
(exc. GST)
$58.95
(inc. GST)
Units | Per unit |
1 - 4 | $53.59 |
5 + | $52.94 |
- RS Stock No.:
- 683-2096
- Mfr. Part No.:
- MAL210658472E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
106 PED-STB Series
Power Eurodin screw terminal suitable for standard and switched mode power supplies
Extremely low ESR and ESL allowing very high ripple current load
High resistance to shock and vibration
Extremely low ESR and ESL allowing very high ripple current load
High resistance to shock and vibration
Note
Screws and washers for termination are supplied.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 80mm |
Height | 80mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000h |
Ripple Current | 8.8A |
Series | 106 PED-ST |
Equivalent Series Resistance | 29mΩ |
Tolerance | -10 to +30% |
Leakage Current | 600 μA |
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...