- RS Stock No.:
- 180-2144
- Mfr. Part No.:
- MAL205659472E3
- Brand:
- Vishay
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.80
(exc. GST)
$30.58
(inc. GST)
Units | Per unit |
1 - 12 | $27.80 |
13 - 24 | $27.49 |
25 + | $26.89 |
- RS Stock No.:
- 180-2144
- Mfr. Part No.:
- MAL205659472E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Ripple Current | 3.59A |
Leakage Current | 677 μA, 2824 μA |
Series | 056 PSM-SI |
Equivalent Series Resistance | 75mΩ |
Tolerance | ±20% |
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...