- RS Stock No.:
- 180-2037
- Mfr. Part No.:
- MAL205657472E3
- Brand:
- Vishay
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.71
(exc. GST)
$18.38
(inc. GST)
Units | Per unit |
1 - 24 | $16.71 |
25 - 74 | $16.37 |
75 - 99 | $15.64 |
100 + | $15.15 |
- RS Stock No.:
- 180-2037
- Mfr. Part No.:
- MAL205657472E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Approvals
CECC
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 40V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 380 μA, 1132 μA |
Series | 056 PSM-SI |
Equivalent Series Resistance | 82mΩ |
Ripple Current | 2.28A |
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Vishay 820μF Aluminium Electrolytic Capacitor 40V dc Through Hole...
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 40V dc Through Hole...
- Vishay 1000μF Aluminium Electrolytic Capacitor 40V dc Through Hole...
- Vishay 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 40V dc, Solder Lug -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...