Nichicon 220 μF Capacitor 160V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$59.05

(exc. GST)

$64.95

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 175 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
25 +$2.362$59.05

*price indicative

RS Stock No.:
520-1214
Mfr. Part No.:
UVR2C221MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

160V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bulk

Height

35.5mm

Polarity

Polar

Length

35.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

800mA

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

7.5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

VR

Tolerance

±20 %

Leakage Current

1.5mA

Dissipation Factor

20%

COO (Country of Origin):
JP

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 2000 hours

Lead free reflow soldering

Capacitance values up to 33000 μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy