- RS Stock No.:
- 491-0507
- Mfr. Part No.:
- UHE1J471MHD6
- Brand:
- Nichicon
65 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.104
(exc. GST)
$2.314
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $2.104 | $10.52 |
500 - 1245 | $2.022 | $10.11 |
1250 - 2495 | $1.938 | $9.69 |
2500 + | $1.896 | $9.48 |
*price indicative |
- RS Stock No.:
- 491-0507
- Mfr. Part No.:
- UHE1J471MHD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Series | HE |
Ripple Current | 1.13A |
Tolerance | ±20% |
Leakage Current | 3 μA |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...