- RS Stock No.:
- 165-3820
- Mfr. Part No.:
- LGR2E471MELC30
- Brand:
- Nichicon
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$4.608
(exc. GST)
$5.069
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $4.608 | $921.60 |
400 - 600 | $4.492 | $898.40 |
800 + | $4.423 | $884.60 |
*price indicative |
- RS Stock No.:
- 165-3820
- Mfr. Part No.:
- LGR2E471MELC30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GR Series Long Life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 10000h |
Leakage Current | 1020 μA |
Tolerance | ±20% |
Ripple Current | 1.4A |
Series | GR |
Related links
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Nichicon 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Rubycon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 220μF Electrolytic Capacitor 250V dc, Snap-In - ALC80A221BB250