- RS Stock No.:
- 243-7225
- Mfr. Part No.:
- UCD1J471MNQ1MS
- Brand:
- Nichicon
559 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.87
(exc. GST)
$3.16
(inc. GST)
Units | Per unit |
1 - 9 | $2.87 |
10 - 49 | $2.80 |
50 + | $2.73 |
- RS Stock No.:
- 243-7225
- Mfr. Part No.:
- UCD1J471MNQ1MS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 16.5mm |
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 22μF Electrolytic Capacitor 63V dc, Surface Mount - UCD1J220MCL1GS
- Panasonic 100μF Electrolytic Capacitor 63V dc, Surface Mount - EEE1JA101P