KEMET 4700 μF Capacitor 63V dc, Screw - ALS30A472DA063

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.48

(exc. GST)

$40.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$36.48
13 - 24$36.28
25 +$35.86

*price indicative

Packaging Options:
RS Stock No.:
381-9087
Mfr. Part No.:
ALS30A472DA063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4700μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Screw

Construction

Cylindrical Can

Packaging

Box

Height

52mm

Polarity

Polar

Length

52mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Capacitor Ripple Current

6.7A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC 60384-4

Lifetime

11000 h @ +85 °C/63V dc/Ir, 22000 h @ +85 °C/63V dc

Equivalent Series Resistance ESR

36mΩ

Series

ALS30

Automotive Standard

No

Tolerance

±20 %

Leakage Current

1.8mA

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size

Long life expectancy up to 20000 h

High ripple current

Excellent surge voltage capability

Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

AEC-Q200

  • RS Stock No. 1726844
  • Mfr. Part No. ALT23A472BB063
Each (In a Bag of 160)
$25.13
  • RS Stock No. 3819582
  • Mfr. Part No. ALS31A472DA063
Each
$38.12
  • RS Stock No. 2280472
  • Mfr. Part No. ALT23A472BB063
Each
$29.46
  • RS Stock No. 1735109
  • Mfr. Part No. ALS40A472DB063
Each (In a Box of 50)
$21.629

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy