- RS Stock No.:
- 256-5774
- Mfr. Part No.:
- MAL220216472E3
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$188.67
(exc. GST)
$207.54
(inc. GST)
Units | Per unit |
1 - 1 | $188.67 |
2 - 4 | $177.85 |
5 + | $160.84 |
- RS Stock No.:
- 256-5774
- Mfr. Part No.:
- MAL220216472E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.
Long useful life of 10000 hours at +85 °C
Low ESR in smaller case size
Pressure relief in the terminal disc
Low ESR in smaller case size
Pressure relief in the terminal disc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 76 x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 76mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000h |
Tolerance | ± 20% |
Polarised | Polar |
Series | 202 PML-ST |
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...