Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCZ1V470MCL6GS

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.19

(exc. GST)

$6.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.619$6.19-
100 - 390$0.604$6.042%
400 +$0.589$5.894%

*price indicative

Packaging Options:
RS Stock No.:
243-7286
Mfr. Part No.:
UCZ1V470MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Width

6.6mm

Ripple Current

197mA

Leakage Current

16.5μA

Equivalent Series Resistance ESR

5Ω

Series

UCZ

Automotive Standard

AEC-Q200

Tolerance ±

20%

Dissipation Factor

0.16%

The Nichicon's UCZ series is chip type aluminium capacitor have high reliability, ESR specification and works at low as well as high temperature.

Chip type, high temperature range, for +125°C use

Added ESR specification after the test at -40°C

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy