Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCW1V470MCL1GS

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.42

(exc. GST)

$4.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,380 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.442$4.42
100 - 390$0.432$4.32
400 +$0.422$4.22

*price indicative

Packaging Options:
RS Stock No.:
243-7270
Mfr. Part No.:
UCW1V470MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Packaging

Tape

Height

8.7mm

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

7000 h

Width

6.6mm

Standards/Approvals

863, AEC-Q200, EU, EU 2015, RoHS 2011

Series

A2

Automotive Standard

AEC-Q200

Ripple Current

230mA

Tolerance ±

20%

Leakage Current

3μA

Dissipation Factor

0.14%

COO (Country of Origin):
JP
The Nichicon's UCW series is miniature size aluminium capacitor have high ripple current and long life.

Chip type with load life of 7000 hours at +105°C

Low impedance temperature range up to +105°C

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy