- RS Stock No.:
- 209-8657
- Mfr. Part No.:
- B41252C6478M000
- Brand:
- EPCOS
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.13
(exc. GST)
$7.84
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $7.13 | $14.26 |
20 - 38 | $6.955 | $13.91 |
40 + | $6.865 | $13.73 |
*price indicative |
- RS Stock No.:
- 209-8657
- Mfr. Part No.:
- B41252C6478M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Capacitor Aluminium Snap In 4700uF with 50V.PVC is 6mm Terminals.
High ripple current capability
RoHS-compatible
Useful life of 2000 h at 105 °C
RoHS-compatible
Useful life of 2000 h at 105 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 30mm |
Length | 30mm |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Related links
- EPCOS 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor, Screw Terminal -...