- RS Stock No.:
- 209-8710
- Mfr. Part No.:
- B43712A5478M000
- Brand:
- EPCOS
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 16)
$165.831
(exc. GST)
$182.414
(inc. GST)
Units | Per unit | Per Box* |
16 - 64 | $165.831 | $2,653.296 |
80 + | $149.248 | $2,387.968 |
*price indicative |
- RS Stock No.:
- 209-8710
- Mfr. Part No.:
- B43712A5478M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The EPCOS Capacitor Aluminium Screw Terminal in 4700uF with 450V.Ring clip/clamp mount
Self-extinguishing electrolyte
PAPR terminals available (Protection Against Polarity Reversal)
All-welded construction ensures reliable electrical contact
PAPR terminals available (Protection Against Polarity Reversal)
All-welded construction ensures reliable electrical contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 76.9 x 130.7mm |
Length | 130.7mm |
Diameter | 76.9mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.7mm |