- RS Stock No.:
- 173-3462
- Mfr. Part No.:
- B41252A9478M000
- Brand:
- EPCOS
480 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 60)
$10.03
(exc. GST)
$11.03
(inc. GST)
Units | Per unit | Per Bag* |
60 - 240 | $10.03 | $601.80 |
300 + | $9.027 | $541.62 |
*price indicative |
- RS Stock No.:
- 173-3462
- Mfr. Part No.:
- B41252A9478M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B41252 Series
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +105°C
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | <=0.02 μA |
Series | B41252 |
Tolerance | ±20% |
Ripple Current | 4.4A |
Related links
- EPCOS 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor, Screw Terminal -...