- RS Stock No.:
- 209-8629
- Mfr. Part No.:
- B41231B9478M000
- Brand:
- EPCOS
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 60)
$9.07
(exc. GST)
$9.98
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $9.07 | $544.20 |
120 - 540 | $8.843 | $530.58 |
600 + | $7.958 | $477.48 |
*price indicative |
- RS Stock No.:
- 209-8629
- Mfr. Part No.:
- B41231B9478M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Capacitor Aluminium Snap In 4700uF with 100V.PVC is 6mm Terminals.
High ripple current capability
RoHS-compatible
Useful life of 2000 h at 105 °C
RoHS-compatible
Useful life of 2000 h at 105 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 40mm |
Length | 40mm |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Related links
- EPCOS 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor, Screw Terminal -...