RS PRO 470 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$468.50

(exc. GST)

$515.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.937$468.50-
1000 - 1500$0.914$457.002%
2000 +$0.90$450.003%

*price indicative

RS Stock No.:
181-5151
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

470μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

1.2A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

1000 h

Tolerance

±20 %

Automotive Standard

No

Leakage Current

3μA

Series

RS PRO

Dissipation Factor

10%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO 470μF through-hole mount electrolytic capacitor has a voltage rating of 50VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 10mm x 20mm (diameter x length). This capacitor is designed with a safety vent construction.

Features and Benefits


• Tolerance: ±20%

• Lifetime: 1000 hours

• Ripple current: 1230mA

• Lead pitch: 5mm

• Dissipation factor: 10%

• Load life: 3000∼10000 hours at 150 °C

• Impedance: 0.06ohm

• Operating temperature ranging between -40°C and 105°C

•

Applications


• Used in communication equipment

• Switching power supply

• Industrial measuring instruments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Each (In a Pack of 100)
$0.031
Each (In a Pack of 2)
$13.48
  • RS Stock No. 2244375P
  • Mfr. Part No. 50YXF100M8X11.5
Each (Supplied in a Bag)
$0.434
Each (Supplied in a Bag)
$0.615

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy