- RS Stock No.:
- 170-1264
- Brand:
- RS PRO
275 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$12.254
(exc. GST)
$13.479
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $12.254 | $306.35 |
50 - 75 | $12.04 | $301.00 |
100 + | $11.82 | $295.50 |
*price indicative |
- RS Stock No.:
- 170-1264
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 12mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 3.1A |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Series | RS |
Dissipation Factor | 10% |
Related links
- RS PRO 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- KEMET 10000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount...
- KEMET 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- RS PRO 10000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole