- RS Stock No.:
- 181-3402
- Mfr. Part No.:
- ALC80A221CD450
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each
$15.07
(exc. GST)
$16.58
(inc. GST)
Units | Per unit |
---|---|
1 - 39 | $15.07 |
40 - 79 | $14.69 |
80 + | $14.47 |
- RS Stock No.:
- 181-3402
- Mfr. Part No.:
- ALC80A221CD450
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 Dia. x 40mm |
Depth | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 30000h |
Leakage Current | 297 μA |
Polarised | Polar |
Series | ALC80 |
Ripple Current | 4.9A |
Tolerance | ±20% |
Equivalent Series Resistance | 585Ω |
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- RS PRO 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In