Recently searched

    KEMET 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALC70A181BD450

    Available for back order.
    Units

    Price (ex. GST) Each

    $11.23

    (exc. GST)

    $12.35

    (inc. GST)

    Units
    Per unit
    1 - 44$11.23
    45 - 89$10.95
    90 +$10.80
    RS Stock No.:
    181-3423
    Mfr. Part No.:
    ALC70A181BD450
    Brand:
    KEMET

    COO (Country of Origin):
    PT
    Attribute
    Value
    Capacitance180µF
    Voltage450V dc
    Mounting TypeSnap-In
    TechnologyAluminium Electrolytic
    Dimensions25 Dia. x 40mm
    Depth40mm
    Minimum Operating Temperature-40°C
    Diameter25mm
    Maximum Operating Temperature+85°C
    Lead Pitch10mm
    Lifetime30000h
    Equivalent Series Resistance778Ω
    Tolerance±20%
    Ripple Current2.9A
    SeriesALC70
    PolarisedPolar
    Leakage Current486 μA

    Related links