- RS Stock No.:
- 172-6394
- Mfr. Part No.:
- 200MXG330MSN22X25
- Brand:
- Rubycon
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$3.676
(exc. GST)
$4.044
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $3.676 | $735.20 |
1000 + | $3.308 | $661.60 |
*price indicative |
- RS Stock No.:
- 172-6394
- Mfr. Part No.:
- 200MXG330MSN22X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Series | MXG |
Ripple Current | 1.2A |
Tolerance | ±20% |
Related links
- Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...