RS PRO 680 μF Capacitor 400V dc, Snap-in

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 48 units)*

$1,396.608

(exc. GST)

$1,536.288

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
48 - 48$29.096$1,396.61
96 - 144$28.369$1,361.71
192 +$27.933$1,340.78

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
170-1034
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

680μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Height

55mm

Polarity

Polar

Length

55mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

2.4A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

RS

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

20%

COO (Country of Origin):
TW

RS PRO 680 μF Electrolytic Capacitor 400 V DC, Through Hole Type


Searching for a capacitor with a high capacitance value? This electrolytic capacitor from RS PRO uses electrolytes to create electrostatic fields and store power and has a higher capacitance value than an electrostatic capacitor.

The capacitor features a safety vent construction so gas can escape, which prevents it from exploding when the voltage exceeds the specified value. The unit is a through-hole component and you install it by running its leads through your printed circuit board (PCB). This increases the capacitor's resistance to environmental stress.

You can see electrolytic capacitors like this one used for decoupling in electric supply, preventing voltage fluctuations in filtering appliances and storing power in devices such as flash lamps. It also meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, which means the risk of electrostatic discharge is reduced.

Features and Benefits


• Capacitance of 680 μF

• Diameter of 35 mm

• Height of 55 mm

• Length of 55 mm

• Dissipation factor of 0.2

• Lead pitch of 10 mm

• Coefficient variance (CV) of less than or equal to 0.02 at 5 min leakage current

• Lifetime of 2000 h

• Maximum operating temperature of +105°C

• Minimum operating temperature of -25°C

• Through-hole mounting type

• Polarised

• Ripple current of 2.37 A

• Electrolytic technology

• Tolerance of ±20%

• Voltage of 400 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy