- RS Stock No.:
- 170-0677
- Mfr. Part No.:
- ELXS251VSN152MA45S
- Brand:
- CHEMI-CON
On back order for despatch 03/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$13.231
(exc. GST)
$14.554
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $13.231 | $2,646.20 |
400 - 600 | $12.90 | $2,580.00 |
800 + | $12.702 | $2,540.40 |
*price indicative |
- RS Stock No.:
- 170-0677
- Mfr. Part No.:
- ELXS251VSN152MA45S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | LXS |
Ripple Current | 3.56Arms |
Dissipation Factor | 0.15% |
Related links
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- KEMET 11000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 250V dc Through...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 250V dc Through...