- RS Stock No.:
- 172-6424
- Mfr. Part No.:
- MAL205753102E3
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Box of 50)
$18.915
(exc. GST)
$20.807
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $18.915 | $945.75 |
100 - 150 | $18.584 | $929.20 |
200 + | $18.244 | $912.20 |
*price indicative
- RS Stock No.:
- 172-6424
- Mfr. Part No.:
- MAL205753102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
057 Series
Long life capacitors with high CV
Negative polarity marked by black dot
Negative polarity marked by black dot
Approvals
CECC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Ripple Current | 3.12A |
Leakage Current | 504 μA, 1504 μA |
Tolerance | ±20% |
Series | 057 PSM-SI |
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...