- RS Stock No.:
- 841-4839
- Mfr. Part No.:
- EKMQ251VSN122MR45S
- Brand:
- CHEMI-CON
21 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$9.48
(exc. GST)
$10.43
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $9.48 |
50 - 99 | $9.24 |
100 + | $9.10 |
- RS Stock No.:
- 841-4839
- Mfr. Part No.:
- EKMQ251VSN122MR45S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | KMQ |
Leakage Current | ≤ 3 CV μA |
Tolerance | ±20% |
Ripple Current | 2.3Arms |
Related links
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...