- RS Stock No.:
- 170-0655
- Mfr. Part No.:
- EKMQ451VSN221MR30S
- Brand:
- CHEMI-CON
141 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 200)
$4.375
(exc. GST)
$4.813
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | $4.375 | $875.00 |
400 - 600 | $4.265 | $853.00 |
800 + | $4.20 | $840.00 |
*price indicative
- RS Stock No.:
- 170-0655
- Mfr. Part No.:
- EKMQ451VSN221MR30S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 1Arms |
Leakage Current | ≤ 3 CV μA |
Series | KMQ |
Related links
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- RS PRO 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In