- RS Stock No.:
- 123-2676
- Mfr. Part No.:
- 861021484013
- Brand:
- Wurth Elektronik
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.362
(exc. GST)
$9.198
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $8.362 | $41.81 |
25 + | $8.156 | $40.78 |
*price indicative
- RS Stock No.:
- 123-2676
- Mfr. Part No.:
- 861021484013
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIG5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIG5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIG5 Series offer a capacitance value from 33uF to 270uF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 31mm |
Depth | 31mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Polarised | Polar |
Series | WCAP-AIG5 |
Leakage Current | 900 μA |
Tolerance | ±20% |
Ripple Current | 740mA |
Dissipation Factor | 20% |
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In...
- RS PRO 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In