CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL221MH15D
- RS Stock No.:
- 812-2773
- Mfr. Part No.:
- EKY-350ELL221MH15D
- Brand:
- CHEMI-CON
800 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.608
(exc. GST)
$0.669
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 240 | $0.608 | $12.16 |
260 - 480 | $0.598 | $11.96 |
500 + | $0.586 | $11.72 |
*price indicative
- RS Stock No.:
- 812-2773
- Mfr. Part No.:
- EKY-350ELL221MH15D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 x 15mm |
Length | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 7000h |
Series | KY |
Equivalent Series Resistance | 87mΩ |
Leakage Current | 77 μA |
Tolerance | ±20% |
Ripple Current | 840mArms |
Related links
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 150μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial,...