- RS Stock No.:
- 170-0359
- Mfr. Part No.:
- EKXJ201ELL331MMN3S
- Brand:
- CHEMI-CON
Price (ex. GST) Each (In a Box of 250)
$2.493
(exc. GST)
$2.742
(inc. GST)
Available for back order.
Units | Per unit | Per Box* |
---|---|---|
250 - 1000 | $2.493 | $623.25 |
1250 + | $2.244 | $561.00 |
*price indicative
- RS Stock No.:
- 170-0359
- Mfr. Part No.:
- EKXJ201ELL331MMN3S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 12000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 2740 μA |
Ripple Current | 1395mArms |
Series | KXJ |
Related links
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 56μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc, Radial,...