- RS Stock No.:
- 165-3960
- Mfr. Part No.:
- UCS2D101MHD
- Brand:
- Nichicon
435 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$2.212
(exc. GST)
$2.433
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $2.212 | $110.60 |
100 - 150 | $2.156 | $107.80 |
200 + | $2.124 | $106.20 |
*price indicative
- RS Stock No.:
- 165-3960
- Mfr. Part No.:
- UCS2D101MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Ripple Current | 1.42A |
Series | CS |
Tolerance | ±20% |
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 56μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc, Radial,...