- RS Stock No.:
- 762-1862
- Mfr. Part No.:
- UBT2D330MHD8
- Brand:
- Nichicon
On back order for despatch 07/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$1.95
(exc. GST)
$2.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | $1.95 | $3.90 |
26 - 48 | $1.92 | $3.84 |
50 + | $1.875 | $3.75 |
*price indicative
- RS Stock No.:
- 762-1862
- Mfr. Part No.:
- UBT2D330MHD8
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | BT |
Ripple Current | 157mArms |
Tolerance | ±20% |
Leakage Current | 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) |
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 56μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc, Radial,...