- RS Stock No.:
- 167-7907
- Mfr. Part No.:
- UUX1H220MCL1GS
- Brand:
- Nichicon
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.251
(exc. GST)
$0.276
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.251 | $251.00 |
2000 - 3000 | $0.245 | $245.00 |
4000 + | $0.241 | $241.00 |
*price indicative |
- RS Stock No.:
- 167-7907
- Mfr. Part No.:
- UUX1H220MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UX Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 6.2mm |
Height | 6.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.3mm |
Tolerance | ±20% |
Ripple Current | 67mA |
Polarised | Polar |
Series | UUX |
Leakage Current | 33 μA |
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...