- RS Stock No.:
- 167-7921
- Mfr. Part No.:
- UUB1H220MCL1GS
- Brand:
- Nichicon
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.311
(exc. GST)
$0.342
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.311 | $311.00 |
2000 - 3000 | $0.304 | $304.00 |
4000 + | $0.299 | $299.00 |
*price indicative |
- RS Stock No.:
- 167-7921
- Mfr. Part No.:
- UUB1H220MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon UB Series
Nichicon UB Series Conductive Polymer Aluminium Solid Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The UB Series offer low ESR, high ripple current capability, long life, and high reliability.
High reliability
High ripple current
Lead free reflow soldering
High ripple current
Lead free reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 6.2mm |
Height | 6.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lifetime | 1000h |
Lead Pitch | 2.3mm |
Series | UB |
Polarised | Polar |
Ripple Current | 38mA |
Tolerance | ±20% |
Leakage Current | 2.5 μA |
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Surface...