- RS Stock No.:
- 173-3080
- Mfr. Part No.:
- UWX1C220MCL1GB
- Brand:
- Nichicon
9000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.102
(exc. GST)
$0.112
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.102 | $102.00 |
2000 - 3000 | $0.099 | $99.00 |
4000 + | $0.098 | $98.00 |
*price indicative |
- RS Stock No.:
- 173-3080
- Mfr. Part No.:
- UWX1C220MCL1GB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Ripple Current | 37mA |
Series | WX |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Surface...