- RS Stock No.:
- 167-7913
- Mfr. Part No.:
- UUD1H220MCL1GS
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.226
(exc. GST)
$0.249
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $0.226 | $226.00 |
5000 + | $0.203 | $203.00 |
*price indicative |
- RS Stock No.:
- 167-7913
- Mfr. Part No.:
- UUD1H220MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UD Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Ripple Current | 165mA |
Tolerance | ±20% |
Leakage Current | 11 μA |
Polarised | Polar |
Series | UD |
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Surface...