- RS Stock No.:
- 167-1099
- Mfr. Part No.:
- UVZ1E101MED
- Brand:
- Nichicon
200 In AU stock for next working day delivery
600 In Global stock for delivery within 5 working day(s)
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 200)
Was $54.86
You pay
$0.158
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Box* |
200 - 600 | $0.158 | $31.60 |
800 - 1400 | $0.154 | $30.80 |
1600 + | $0.152 | $30.40 |
*price indicative |
- RS Stock No.:
- 167-1099
- Mfr. Part No.:
- UVZ1E101MED
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Ripple Current | 140mA |
Leakage Current | 75 μA |
Series | VZ |
Related links
- Nichicon 10000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through...