- RS Stock No.:
- 167-1075
- Mfr. Part No.:
- UVZ1E220MDD
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Box of 200)
$0.165
(exc. GST)
$0.181
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $0.165 | $33.00 |
1000 + | $0.148 | $29.60 |
*price indicative |
- RS Stock No.:
- 167-1075
- Mfr. Part No.:
- UVZ1E220MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Series | VZ |
Leakage Current | 16.5 μA |
Tolerance | ±20% |
Ripple Current | 58mA |
Related links
- Nichicon 10000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- RS PRO 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...