- RS Stock No.:
- 243-7212
- Mfr. Part No.:
- UCB1C101MCL1GS
- Brand:
- Nichicon
5600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 800)
$0.291
(exc. GST)
$0.32
(inc. GST)
Units | Per unit | Per Reel* |
800 - 3200 | $0.291 | $232.80 |
4000 + | $0.262 | $209.60 |
*price indicative |
- RS Stock No.:
- 243-7212
- Mfr. Part No.:
- UCB1C101MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nichicon's UCB series is chip type aluminium capacitor works at +105°C temperature and gives long life assurance.
Chip type with load life of 7000 hours at +105°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 x 8.7mm |
Related links
- Nichicon 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...