- RS Stock No.:
- 173-3073
- Mfr. Part No.:
- UPW1A101MDD
- Brand:
- Nichicon
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.185
(exc. GST)
$0.203
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.185 | $37.00 |
400 - 600 | $0.181 | $36.20 |
800 + | $0.178 | $35.60 |
*price indicative |
- RS Stock No.:
- 173-3073
- Mfr. Part No.:
- UPW1A101MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 6.3 to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Ripple Current | 180mA |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | PW |
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc Through...
- Rubycon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 10V dc Through...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 10V dc...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc...
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through...