Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C220
- RS Stock No.:
- 699-7385
- Mfr. Part No.:
- EEUEE2C220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
$7.52
(exc. GST)
$8.27
(inc. GST)
60 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $1.504 | $7.52 |
50 - 95 | $1.48 | $7.40 |
100 + | $1.454 | $7.27 |
**price indicative
- RS Stock No.:
- 699-7385
- Mfr. Part No.:
- EEUEE2C220
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 8000h | |
Polarised | Polar | |
Series | EE RADIAL | |
Tolerance | ±20% | |
Ripple Current | 700mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 8000h | ||
Polarised Polar | ||
Series EE RADIAL | ||
Tolerance ±20% | ||
Ripple Current 700mA | ||
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nichicon 22μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 47μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through...