- RS Stock No.:
- 165-3648
- Mfr. Part No.:
- UCW1C471MNL1GS
- Brand:
- Nichicon
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.514
(exc. GST)
$0.565
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $0.514 | $257.00 |
2500 + | $0.463 | $231.50 |
*price indicative |
- RS Stock No.:
- 165-3648
- Mfr. Part No.:
- UCW1C471MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -25°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Series | CW |
Leakage Current | 3 μA |
Polarised | Polar |
Ripple Current | 600mA |
Tolerance | ±20% |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...