- RS Stock No.:
- 165-3636
- Mfr. Part No.:
- LQR2G152MSEF
- Brand:
- Nichicon
999999999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$56.542
(exc. GST)
$62.196
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | $56.542 | $282.71 |
10 - 15 | $55.128 | $275.64 |
20 + | $54.278 | $271.39 |
*price indicative
- RS Stock No.:
- 165-3636
- Mfr. Part No.:
- LQR2G152MSEF
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
QR Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51 (Dia.) x 80mm |
Height | 80mm |
Minimum Operating Temperature | -25°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Ripple Current | 7.5A |
Leakage Current | 2320 μA |
Tolerance | ±20% |
Series | QR |
Related links
- Nichicon 1500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 1800μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...