- RS Stock No.:
- 144-3444
- Mfr. Part No.:
- ALS70A752NF400
- Brand:
- KEMET
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$112.08
(exc. GST)
$123.29
(inc. GST)
Units | Per unit |
1 - 2 | $112.08 |
3 + | $109.29 |
- RS Stock No.:
- 144-3444
- Mfr. Part No.:
- ALS70A752NF400
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 7500µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 (Dia.) x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.8mm |
Lifetime | 40000h |
Polarised | Polar |
Leakage Current | 6000 μA |
Tolerance | ±20% |
Series | ALS70 |
Equivalent Series Resistance | 29mΩ |
Ripple Current | 23A |
Related links
- EPCOS 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 7500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- KEMET 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Vishay 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw...