- RS Stock No.:
- 165-3690
- Mfr. Part No.:
- LQR2G182MSEF
- Brand:
- Nichicon
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$59.568
(exc. GST)
$65.525
(inc. GST)
Units | Per unit | Per Bag* |
5 - 5 | $59.568 | $297.84 |
10 - 15 | $58.08 | $290.40 |
20 + | $57.188 | $285.94 |
*price indicative |
- RS Stock No.:
- 165-3690
- Mfr. Part No.:
- LQR2G182MSEF
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
QR Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51 (Dia.) x 90mm |
Height | 90mm |
Minimum Operating Temperature | -25°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 2540 μA |
Series | QR |
Ripple Current | 9.1A |
Related links
- Cutting Mats
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 1800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...