- RS Stock No.:
- 174-4552
- Mfr. Part No.:
- ALS70C183QS400
- Brand:
- KEMET
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$289.49
(exc. GST)
$318.44
(inc. GST)
Units | Per unit |
1 - 1 | $289.49 |
2 - 3 | $282.26 |
4 + | $277.90 |
- RS Stock No.:
- 174-4552
- Mfr. Part No.:
- ALS70C183QS400
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Applications
Typical applications for KEMET's ALS70/71 series of capacitors include alternative energy, smoothing, energy storage or pulse operation, in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Applications
Typical applications for KEMET's ALS70/71 series of capacitors include alternative energy, smoothing, energy storage or pulse operation, in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
High ripple current
Excellent surge voltage capability
PET sleeve
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 18000µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 90 Dia. x 194mm |
Height | 194mm |
Minimum Operating Temperature | -40°C |
Diameter | 90mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000h |
Lead Pitch | 31.8mm |
Tolerance | ±20% |
Leakage Current | 6 mA |
Ripple Current | 37A |
Series | ALS70 |
Polarised | Polar |
Equivalent Series Resistance | 13mΩ |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- KEMET 18000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- KEMET 18000μF Aluminium Electrolytic Capacitor 200V dc, Screw...