Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860011374004
- RS Stock No.:
- 839-7141
- Mfr. Part No.:
- 860011374004
- Brand:
- Wurth Elektronik
Price (ex. GST) Each (In a Pack of 25)
$0.484
(exc. GST)
$0.532
(inc. GST)
Available for back order.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.484 | $12.10 |
125 - 225 | $0.47 | $11.75 |
250 - 475 | $0.456 | $11.40 |
500 - 2475 | $0.442 | $11.05 |
2500 + | $0.43 | $10.75 |
*price indicative
- RS Stock No.:
- 839-7141
- Mfr. Part No.:
- 860011374004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 39.6 μA |
Ripple Current | 45mA |
Series | WCAP-ATG8 |
Dissipation Factor | 15 |
Related links
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc,...