Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole - 860010375017 Radial Lead
- RS Stock No.:
- 163-6062
- Mfr. Part No.:
- 860010375017
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$190.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | $0.38 | $190.00 |
| 2500 + | $0.342 | $171.00 |
*price indicative
- RS Stock No.:
- 163-6062
- Mfr. Part No.:
- 860010375017
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 869mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 160μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 869mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 160μA | ||
Tolerance ±20 % | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole - 860020375017 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860240378009 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860040375010 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860040378011 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860160375032 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860130375008 Radial Lead
