Vishay 470 μF Electrolytic Capacitor 500V, Through Hole - MAL226919471E3
- RS Stock No.:
- 807-274
- Mfr. Part No.:
- MAL226919471E3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 393 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.72 |
| 5 + | $26.19 |
*price indicative
- RS Stock No.:
- 807-274
- Mfr. Part No.:
- MAL226919471E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 500V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 2.1A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Series | 269 PLT-SI | |
| Automotive Standard | No | |
| Tolerance | 20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 500V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 2.1A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Series 269 PLT-SI | ||
Automotive Standard No | ||
Tolerance 20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium electrolytic capacitor is designed for high-reliability applications, providing stable performance under demanding conditions. Its robust construction ensures efficient energy storage and delivery in various electronic devices.
Compact design maximising space efficiency
Endurance of over 3000 hours at 105 °C enhances longevity
Rated voltage range from 200 V to 450 V offers versatility
Significant rated capacitance range of 47 μF to 2200 μF supports a wide array of applications
- RS Stock No. 0807268
- Mfr. Part No. MAL226936471E3
Each
$16.40
- RS Stock No. 0807272
- Mfr. Part No. MAL226917471E3
Each
$20.18
- RS Stock No. 0859356
- Mfr. Part No. MAL225950471E3
Each
$59.73
- RS Stock No. 0732873
- Mfr. Part No. MAL219350471E3
Each
$45.97
Related links
- Vishay 150 μF Electrolytic Capacitor 500V, Through Hole - MAL226939151E3
- Vishay 680 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229969681E3
- Vishay 1000 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959102E3
- Vishay 1500 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959152E3
- Vishay 1200 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959122E3
- Vishay 220 μF Aluminium Electrolytic Capacitor 500V Through Hole - MAL219390101E3
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 μF Capacitor 500V dc, Snap-in










