Vishay 330 μF Electrolytic Capacitor 450V, Through Hole - MAL226917331E3
- RS Stock No.:
- 807-271
- Mfr. Part No.:
- MAL226917331E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 807-271
- Mfr. Part No.:
- MAL226917331E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.72A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Tolerance | 20 % | |
| Series | 269 PLT-SI | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.72A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Tolerance 20 % | ||
Series 269 PLT-SI | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium electrolytic capacitor offers reliable performance and high durability. Functioning effectively in demanding applications, it is designed to cater to various electronic needs, ensuring longevity even in challenging thermal environments.
Compact design optimises space in electrical applications
Endurance test confirms useful life exceeding 3000 hours at 105 °C
Rated voltage range up to 200 V ensures compatibility with diverse systems
High ripple current capacity enhances performance under varying load conditions
- RS Stock No. 0807267
- Mfr. Part No. MAL226936331E3
Each
$11.49
- RS Stock No. 0807265
- Mfr. Part No. MAL226913331E3
Each
$5.05
- RS Stock No. 0859347
- Mfr. Part No. MAL225951331E3
Each
$51.88
- RS Stock No. 0732879
- Mfr. Part No. MAL219351331E3
Each
$50.15
Related links
- Vishay 100 μF Electrolytic Capacitor 450V, Through Hole - MAL226917101E3
- Vishay 470 μF Electrolytic Capacitor 450V, Through Hole - MAL226917471E3
- Vishay 220 μF Electrolytic Capacitor 450V, Through Hole - MAL226937221E3
- TDK 4.7 μF Capacitor 450V, Through Hole
- TDK 4.7 μF Capacitor 450V, Through Hole - B43890A5475M000
- CHEMI-CON 6.8μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EKXJ451ELL6R8MJ16S
- RS PRO 470nF Aluminium Electrolytic Capacitor 450V dc Through Hole
- KEMET 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - PEG124YJ2330QL1











