- RS Stock No.:
- 170-1320
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.081 | $81.00 |
5000 + | $0.073 | $73.00 |
*price indicative |
- RS Stock No.:
- 170-1320
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -25°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Polarised | Polar |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 15mA |
Series | RS |
Dissipation Factor | 20% |
Related links
- RS PRO 470nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 400V dc...
- Nichicon 470nF Aluminium Electrolytic Capacitor 350V dc Through...
- Nichicon 470nF Aluminium Electrolytic Capacitor 50V dc Through...
- RS PRO 470nF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 470nF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 50V dc,...