Vishay 2200 μF Capacitor 16V dc, Radial, Through Hole - MAL215055222E3 Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$4.762$23.81
100 - 245$4.642$23.21
250 - 495$4.376$21.88
500 +$4.284$21.42

*price indicative

RS Stock No.:
447-828
Mfr. Part No.:
MAL215055222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

2200μF

Voltage

16V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Packaging

Tape & Reel

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Termination Type

Solder

Capacitor Ripple Current

2A

Maximum Operating Temperature

105°C

Lifetime

8000 h

Lead Pitch

5mm

Width

12.5mm

Standards/Approvals

EU, IEC

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

355μA

Series

150 RMI

COO (Country of Origin):
GB

150 series


Miniature radial non-solid electrolytic capacitor.

Low impedance and high ripple current.

Service life: 4000 → 10000 hours at 105 °C.

Standards

IEC 60384-4/ EN130300.
Climate category IEC 60068: 55/105/56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy